KOA 15Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - RK73B2ATTD150J

Unavailable
RS will no longer stock this product.
RS Stock No.:
432-113
Mfr. Part No.:
RK73B2ATTD150J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

15Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C