KOA 560Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W - RK73B1ETTP561J

Unavailable
RS will no longer stock this product.
RS Stock No.:
430-616
Mfr. Part No.:
RK73B1ETTP561J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

560Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C