Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, RG 3.6V dc, Through Hole
- RS Stock No.:
- 923-3385
- Mfr. Part No.:
- EECRG0V224V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-3385
- Mfr. Part No.:
- EECRG0V224V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 0.22F | |
| Voltage | 3.6V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Diameter | 10.5mm | |
| Height | 5mm | |
| Dimensions | 10.5 (Dia.) x 11.5mm | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance | 50Ω | |
| Lifetime | 2000h | |
| Series | RG | |
| Tolerance | -20 → +80% | |
| Lead Spacing | 5 mm | |
| Capacitor Family | Electric Double Layer | |
| Lead Diameter | 0.8mm | |
| Terminal Type | Through Hole | |
| Depth | 11.5mm | |
| Product Diameter | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 0.22F | ||
Voltage 3.6V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Diameter 10.5mm | ||
Height 5mm | ||
Dimensions 10.5 (Dia.) x 11.5mm | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance 50Ω | ||
Lifetime 2000h | ||
Series RG | ||
Tolerance -20 → +80% | ||
Lead Spacing 5 mm | ||
Capacitor Family Electric Double Layer | ||
Lead Diameter 0.8mm | ||
Terminal Type Through Hole | ||
Depth 11.5mm | ||
Product Diameter 10.5mm | ||
- COO (Country of Origin):
- JP
