Vishay 4F Supercapacitor -20 → +80% Tolerance, 196 HVC 5.6V dc, Through Hole
- RS Stock No.:
- 875-6739
- Mfr. Part No.:
- MAL219691104E3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 875-6739
- Mfr. Part No.:
- MAL219691104E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4F | |
| Voltage | 5.6V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 7mm | |
| Dimensions | 7 (Dia.) x 10mm | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 0.03 mA | |
| Equivalent Series Resistance | 10 (ac) Ω, 30 (dc) Ω | |
| Lifetime | 1000h | |
| Series | 196 HVC | |
| Tolerance | -20 → +80% | |
| Capacitor Family | Electric Double Layer | |
| Product Diameter | 7mm | |
| Terminal Type | Radial | |
| Lead Diameter | 0.64 mm, 0.8 mm | |
| Tolerance Plus | +80% | |
| Tolerance Minus | -20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4F | ||
Voltage 5.6V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 7mm | ||
Dimensions 7 (Dia.) x 10mm | ||
Lead Pitch 7.5mm | ||
Leakage Current 0.03 mA | ||
Equivalent Series Resistance 10 (ac) Ω, 30 (dc) Ω | ||
Lifetime 1000h | ||
Series 196 HVC | ||
Tolerance -20 → +80% | ||
Capacitor Family Electric Double Layer | ||
Product Diameter 7mm | ||
Terminal Type Radial | ||
Lead Diameter 0.64 mm, 0.8 mm | ||
Tolerance Plus +80% | ||
Tolerance Minus -20% | ||
