Panasonic 0.47F Supercapacitor -20 → +150% Tolerance, SG 5.5V dc, Through Hole
- RS Stock No.:
- 869-0774
- Mfr. Part No.:
- EECS5R5H474N
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-0774
- Mfr. Part No.:
- EECS5R5H474N
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 0.47F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 19mm | |
| Height | 6.5mm | |
| Dimensions | 19 (Dia.) x 6.5mm | |
| Lead Pitch | 20mm | |
| Leakage Current | 1 mA | |
| Lifetime | 1000h | |
| Series | SG | |
| Tolerance | -20 → +150% | |
| Tolerance Minus | -20% | |
| Capacitor Family | Electric Double Layer | |
| Tolerance Plus | +150% | |
| Terminal Type | Radial | |
| Dielectric Material Family | Gold | |
| Lead Diameter | 1 x 0.2mm | |
| Product Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 0.47F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 19mm | ||
Height 6.5mm | ||
Dimensions 19 (Dia.) x 6.5mm | ||
Lead Pitch 20mm | ||
Leakage Current 1 mA | ||
Lifetime 1000h | ||
Series SG | ||
Tolerance -20 → +150% | ||
Tolerance Minus -20% | ||
Capacitor Family Electric Double Layer | ||
Tolerance Plus +150% | ||
Terminal Type Radial | ||
Dielectric Material Family Gold | ||
Lead Diameter 1 x 0.2mm | ||
Product Diameter 19mm | ||
