Panasonic 1.5F Supercapacitor -20 → +80% Tolerance, NF 5.5V dc, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£1.354

(exc. VAT)

£1.625

(inc. VAT)

RS Stock No.:
869-0724
Mfr. Part No.:
EECF5R5U155N
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1.5F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

21.5mm

Height

8mm

Dimensions

21.5 (Dia.) x 8mm

Lead Pitch

5mm

Leakage Current

1 mA

Lifetime

1000h

Series

NF

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Tolerance Minus

-20%

Product Diameter

21.5mm

Dielectric Material Family

Gold

Lead Diameter

1.2 x 0.5mm

Terminal Type

Radial

Tolerance Plus

+80%