Cooper Bussmann 0.47F Supercapacitor -20 → +80% Tolerance, PM 5V dc, Through Hole

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
850-7290
Mfr. Part No.:
PM-5R0V474-R
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Capacitance

0.47F

Voltage

5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Height

14.5mm

Dimensions

17.3 x 14.5 x 9mm

Lead Pitch

11.8mm

Leakage Current

8 μA

Equivalent Series Resistance

500mΩ

Lifetime

1000h

Series

PM

Tolerance

-20 → +80%

Tolerance Plus

+80%

Lead Diameter

0.6mm

Capacitor Family

Electric Double Layer

Tolerance Minus

-20%

Terminal Type

Through Hole

Depth

14.5mm

Package/Case

Radial

COO (Country of Origin):
CN