Cooper Bussmann 3F Supercapacitor -20 → +80% Tolerance, PM 5V dc, Through Hole
- RS Stock No.:
- 850-7281
- Mfr. Part No.:
- PM-5R0V305-R
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-7281
- Mfr. Part No.:
- PM-5R0V305-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Capacitance | 3F | |
| Voltage | 5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Height | 32.5mm | |
| Dimensions | 21.3 x 32.5 x 11mm | |
| Lead Pitch | 5.3mm | |
| Leakage Current | 20 μA | |
| Equivalent Series Resistance | 70mΩ | |
| Lifetime | 1000h | |
| Series | PM | |
| Tolerance | -20 → +80% | |
| Depth | 32.5mm | |
| Terminal Type | Through Hole | |
| Package/Case | Radial | |
| Lead Diameter | 0.5mm | |
| Capacitor Family | Electric Double Layer | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +80% | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Capacitance 3F | ||
Voltage 5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Height 32.5mm | ||
Dimensions 21.3 x 32.5 x 11mm | ||
Lead Pitch 5.3mm | ||
Leakage Current 20 μA | ||
Equivalent Series Resistance 70mΩ | ||
Lifetime 1000h | ||
Series PM | ||
Tolerance -20 → +80% | ||
Depth 32.5mm | ||
Terminal Type Through Hole | ||
Package/Case Radial | ||
Lead Diameter 0.5mm | ||
Capacitor Family Electric Double Layer | ||
Tolerance Minus -20% | ||
Tolerance Plus +80% | ||
- COO (Country of Origin):
- CN
