Murata 0.47F Supercapacitor ±20% Tolerance, DMF 5.5V dc, Through Hole
- RS Stock No.:
- 841-6728
- Mfr. Part No.:
- DMF3Z5R5H474M3DTA0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 841-6728
- Mfr. Part No.:
- DMF3Z5R5H474M3DTA0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 0.47F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 3.5mm | |
| Dimensions | 21 x 14 x 3.2mm | |
| Equivalent Series Resistance | 45mΩ | |
| Lifetime | 1000h | |
| Series | DMF | |
| Tolerance | ±20% | |
| Capacitor Family | Electric Double Layer | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Depth | 3.5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 0.47F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Height 3.5mm | ||
Dimensions 21 x 14 x 3.2mm | ||
Equivalent Series Resistance 45mΩ | ||
Lifetime 1000h | ||
Series DMF | ||
Tolerance ±20% | ||
Capacitor Family Electric Double Layer | ||
Terminal Type Through Hole | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
Depth 3.5mm | ||
Priced to Clear Yes | ||
