Cooper Bussmann 0.1F Supercapacitor -20 → +80% Tolerance, Supercap KW 5.5V dc, Through Hole

Stock information currently inaccessible
RS Stock No.:
769-6207
Mfr. Part No.:
KW-5R5C104-R
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Capacitance

0.1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

13.5mm

Height

8.3mm

Dimensions

13.5 x 8.3mm

Lead Pitch

5mm

Equivalent Series Resistance

50Ω

Lifetime

1000h

Series

Supercap KW

Tolerance

-20 → +80%

Terminal Type

Through Hole

Tolerance Minus

-20%

Capacitor Family

Electric Double Layer

Tolerance Plus

+80%

Lead Diameter

0.8mm

Depth

8.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy