NIC Components 1F Supercapacitor -20 → +80% Tolerance, NEXT 5.5V dc, Through Hole
- RS Stock No.:
- 737-4446
- Mfr. Part No.:
- NEXT105Z5.5V21.5X13F
- Brand:
- NIC Components
Stock information currently inaccessible
- RS Stock No.:
- 737-4446
- Mfr. Part No.:
- NEXT105Z5.5V21.5X13F
- Brand:
- NIC Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NIC Components | |
| Capacitance | 1F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Diameter | 21.5mm | |
| Height | 13mm | |
| Dimensions | 21.5 (Dia.) x 13mm | |
| Lead Pitch | 7.62mm | |
| Equivalent Series Resistance | 3.5Ω | |
| Lifetime | 1000h | |
| Series | NEXT | |
| Tolerance | -20 → +80% | |
| Depth | 13mm | |
| Terminal Type | Through Hole | |
| Capacitor Family | Electric Double Layer | |
| Tolerance Minus | -20% | |
| Lead Diameter | 1.2mm | |
| Tolerance Plus | +80% | |
| Select all | ||
|---|---|---|
Brand NIC Components | ||
Capacitance 1F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Diameter 21.5mm | ||
Height 13mm | ||
Dimensions 21.5 (Dia.) x 13mm | ||
Lead Pitch 7.62mm | ||
Equivalent Series Resistance 3.5Ω | ||
Lifetime 1000h | ||
Series NEXT | ||
Tolerance -20 → +80% | ||
Depth 13mm | ||
Terminal Type Through Hole | ||
Capacitor Family Electric Double Layer | ||
Tolerance Minus -20% | ||
Lead Diameter 1.2mm | ||
Tolerance Plus +80% | ||
- COO (Country of Origin):
- TH
