Rubycon 30F Supercapacitor ±20% Tolerance, DMB 2.5V dc, Through Hole
- RS Stock No.:
- 725-8127
- Mfr. Part No.:
- 2.5DMB30M16X35.5
- Brand:
- Rubycon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-8127
- Mfr. Part No.:
- 2.5DMB30M16X35.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 30F | |
| Voltage | 2.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 16mm | |
| Height | 35.5mm | |
| Dimensions | 16 (Dia.) x 35.5mm | |
| Lead Pitch | 7.5mm | |
| Equivalent Series Resistance | 100mΩ | |
| Lifetime | 1000h | |
| Series | DMB | |
| Tolerance | ±20% | |
| Terminal Type | Through Hole | |
| Depth | 35.5mm | |
| Lead Diameter | 0.8mm | |
| Product Diameter | 16mm | |
| Capacitor Family | Electric Double Layer | |
| Lead Spacing | 7.5 mm | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 30F | ||
Voltage 2.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 16mm | ||
Height 35.5mm | ||
Dimensions 16 (Dia.) x 35.5mm | ||
Lead Pitch 7.5mm | ||
Equivalent Series Resistance 100mΩ | ||
Lifetime 1000h | ||
Series DMB | ||
Tolerance ±20% | ||
Terminal Type Through Hole | ||
Depth 35.5mm | ||
Lead Diameter 0.8mm | ||
Product Diameter 16mm | ||
Capacitor Family Electric Double Layer | ||
Lead Spacing 7.5 mm | ||
Polarised Polar | ||
