Rubycon 10F Supercapacitor ±20% Tolerance, DMC 2.7V dc, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
725-8124
Mfr. Part No.:
2.7DMC10M12.5X30
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

10F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

12.5mm

Height

30mm

Dimensions

12.5 (Dia.) x 30mm

Lead Pitch

5mm

Equivalent Series Resistance

200mΩ

Lifetime

1000h

Series

DMC

Tolerance

±20%

Lead Diameter

0.6mm

Tolerance Minus

-20%

Terminal Type

Through Hole

Tolerance Plus

+20%

Depth

30mm

Capacitor Family

Electric Double Layer