NIC Components 0.1F Supercapacitor -20 → +80% Tolerance, NEXC 5.5V dc, Surface Mount
- RS Stock No.:
- 716-6946
- Mfr. Part No.:
- NEXC104Z5.5V10.5X5.5TRF
- Brand:
- NIC Components
Stock information currently inaccessible
- RS Stock No.:
- 716-6946
- Mfr. Part No.:
- NEXC104Z5.5V10.5X5.5TRF
- Brand:
- NIC Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NIC Components | |
| Capacitance | 0.1F | |
| Voltage | 5.5V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 10.5mm | |
| Height | 5.5mm | |
| Dimensions | 10.5 (Dia.) x 5.5mm | |
| Leakage Current | 150 μA | |
| Equivalent Series Resistance | 25Ω | |
| Lifetime | 1000h | |
| Series | NEXC | |
| Tolerance | -20 → +80% | |
| Depth | 5.5mm | |
| Terminal Type | Surface Mount | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +80% | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand NIC Components | ||
Capacitance 0.1F | ||
Voltage 5.5V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 10.5mm | ||
Height 5.5mm | ||
Dimensions 10.5 (Dia.) x 5.5mm | ||
Leakage Current 150 μA | ||
Equivalent Series Resistance 25Ω | ||
Lifetime 1000h | ||
Series NEXC | ||
Tolerance -20 → +80% | ||
Depth 5.5mm | ||
Terminal Type Surface Mount | ||
Tolerance Minus -20% | ||
Tolerance Plus +80% | ||
Capacitor Family Electric Double Layer | ||
