Nichicon 47F Supercapacitor ±20% Tolerance, JC 2.5V dc, Through Hole
- RS Stock No.:
- 714-8988
- Mfr. Part No.:
- JJC0E476MELA
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 714-8988
- Mfr. Part No.:
- JJC0E476MELA
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47F | |
| Voltage | 2.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Diameter | 25mm | |
| Height | 35mm | |
| Dimensions | 25 (Dia.) x 35mm | |
| Lead Pitch | 10mm | |
| Equivalent Series Resistance | 70Ω | |
| Lifetime | 2000h | |
| Series | JC | |
| Tolerance | ±20% | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -20% | |
| Lead Diameter | 0.8mm | |
| Depth | 35mm | |
| Tolerance Plus | +20% | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47F | ||
Voltage 2.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Diameter 25mm | ||
Height 35mm | ||
Dimensions 25 (Dia.) x 35mm | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance 70Ω | ||
Lifetime 2000h | ||
Series JC | ||
Tolerance ±20% | ||
Terminal Type Through Hole | ||
Tolerance Minus -20% | ||
Lead Diameter 0.8mm | ||
Depth 35mm | ||
Tolerance Plus +20% | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- JP
