Nichicon 56F Supercapacitor ±20% Tolerance, JC 2.5V dc, Through Hole

Stock information currently inaccessible
RS Stock No.:
714-8982
Mfr. Part No.:
JJC0E566MELB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

56F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Diameter

30mm

Height

30mm

Dimensions

30 (Dia.) x 30mm

Lead Pitch

10mm

Equivalent Series Resistance

70Ω

Lifetime

2000h

Series

JC

Tolerance

±20%

Depth

30mm

Tolerance Plus

+20%

Tolerance Minus

-20%

Capacitor Family

Electric Double Layer

Terminal Type

Through Hole

Lead Diameter

0.8mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy