SPSCAP 3000 F Supercapacitor ±20 % Tolerance, SCP 2.7V dc, Stud Mount
- RS Stock No.:
- 283-6840
- Distrelec Article No.:
- 301-32-154
- Mfr. Part No.:
- CDCL3000C0-0002R7STZ
- Brand:
- SPSCAP
Stock information currently inaccessible
- RS Stock No.:
- 283-6840
- Distrelec Article No.:
- 301-32-154
- Mfr. Part No.:
- CDCL3000C0-0002R7STZ
- Brand:
- SPSCAP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPSCAP | |
| Product Type | Supercapacitor | |
| Capacitance | 3000F | |
| Voltage | 2.7V dc | |
| Mount Type | Stud Mount | |
| Diameter | 60.8mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Series | SCP | |
| Standards/Approvals | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand SPSCAP | ||
Product Type Supercapacitor | ||
Capacitance 3000F | ||
Voltage 2.7V dc | ||
Mount Type Stud Mount | ||
Diameter 60.8mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Series SCP | ||
Standards/Approvals No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The capacitor is designed to provide high-quality performance and reliability for user's electronic needs. With a focus on material numbers and appearance, this product offers improved efficiency and durability.
Updated material number for enhanced identification and traceability
Sleek design for a modern and professional look
Improved performance for optimal functionality
Robust construction for long-lasting durability
Enhanced packaging for safe transportation and storage
