KEMET 0.22F Supercapacitor -20 → +80% Tolerance, FG 5.5V dc, Through Hole
- RS Stock No.:
- 188-2096
- Mfr. Part No.:
- FG0H224ZF
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 188-2096
- Mfr. Part No.:
- FG0H224ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.22F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 13mm | |
| Height | 9mm | |
| Dimensions | 13 (Dia.) x 9mm | |
| Lead Pitch | 5.08mm | |
| Equivalent Series Resistance | 100Ω | |
| Series | FG | |
| Tolerance | -20 → +80% | |
| Product Diameter | 13mm | |
| Capacitor Family | Electric Double Layer | |
| Lead Spacing | 5.08 mm | |
| Polarised | Polar | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.22F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 13mm | ||
Height 9mm | ||
Dimensions 13 (Dia.) x 9mm | ||
Lead Pitch 5.08mm | ||
Equivalent Series Resistance 100Ω | ||
Series FG | ||
Tolerance -20 → +80% | ||
Product Diameter 13mm | ||
Capacitor Family Electric Double Layer | ||
Lead Spacing 5.08 mm | ||
Polarised Polar | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- TH
FG Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.
Wide range of temperature from −25°C to +70°C (FG and FGH types) and −40°C to +85°C (FGR type)
Maintenance free
Maximum operating voltages of 3.5 VDC and 5.5 VDC
Highly reliable against liquid leakage
Lead-free
Applications
Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
Maintenance free
Maximum operating voltages of 3.5 VDC and 5.5 VDC
Highly reliable against liquid leakage
Lead-free
Applications
Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
