KYOCERA AVX 7F Supercapacitor 0 → +100% Tolerance, SCC 2.3V dc, Through Hole

Stock information currently inaccessible
RS Stock No.:
186-2196
Mfr. Part No.:
SCCS25B705PRB
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

7F

Voltage

2.3 V dc, 2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65 °C, +85°C

Diameter

10mm

Height

25mm

Dimensions

10 (Dia.) x 25mm

Lead Pitch

5mm

Equivalent Series Resistance

150mΩ

Series

SCC

Tolerance

0 → +100%

Capacitor Family

Supercapacitor

Terminal Type

Radial

Polarised

Polar

Lead Diameter

0.6mm

Lead Spacing

5 mm

Product Diameter

10mm

COO (Country of Origin):
CN
Capacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between “electronic” or “dielectric” capacitors such as ceramic, tantalum, film and aluminium electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.

The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.

Cap values from 1F – 3000F
High pulse power capability
Low ESR
Low leakage current
Typical Applications
Camera flash systems
Energy harvesting
GSM/GSR pulse applications
UPS/Industrial
Wireless alarms
Remote metering
Scanners
Toys and games

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy