KYOCERA AVX 1F Supercapacitor ±20% Tolerance, SuperCap Module 5V dc, Through Hole

Stock information currently inaccessible
RS Stock No.:
186-2184
Mfr. Part No.:
SCMR18C105MSBA1
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1F

Voltage

5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

8mm

Height

20mm

Lead Pitch

11.5mm

Equivalent Series Resistance

250Ω

Lifetime

2000h

Series

SuperCap Module

Tolerance

±20%

Capacitor Family

Electric Double Layer

Lead Spacing

11.5 mm

Lead Diameter

0.6mm

Terminal Type

Radial

COO (Country of Origin):
CN
This new series of electrochemical double-layer series-connected supercapacitor modules offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.