Wurth Elektronik 5F Supercapacitor -10 → +30% Tolerance, WCAP-STSC 2.7V dc, Through Hole
- RS Stock No.:
- 185-5555
- Mfr. Part No.:
- 850617021001
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-5555
- Mfr. Part No.:
- 850617021001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 5F | |
| Voltage | 2.7V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +65°C | |
| Diameter | 10mm | |
| Height | 20mm | |
| Dimensions | 10 Dia. x 20mm | |
| Lead Pitch | 5mm | |
| Leakage Current | 12 μA | |
| Equivalent Series Resistance | 50mΩ | |
| Series | WCAP-STSC | |
| Tolerance | -10 → +30% | |
| Capacitor Family | Supercapacitor | |
| Dielectric Material Family | Electrical Double Layer | |
| Tolerance Minus | -10% | |
| Lead Diameter | 0.6mm | |
| Lead Spacing | 5 mm | |
| Terminal Type | Solder | |
| Tolerance Plus | +30% | |
| Product Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 5F | ||
Voltage 2.7V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65°C | ||
Diameter 10mm | ||
Height 20mm | ||
Dimensions 10 Dia. x 20mm | ||
Lead Pitch 5mm | ||
Leakage Current 12 μA | ||
Equivalent Series Resistance 50mΩ | ||
Series WCAP-STSC | ||
Tolerance -10 → +30% | ||
Capacitor Family Supercapacitor | ||
Dielectric Material Family Electrical Double Layer | ||
Tolerance Minus -10% | ||
Lead Diameter 0.6mm | ||
Lead Spacing 5 mm | ||
Terminal Type Solder | ||
Tolerance Plus +30% | ||
Product Diameter 10mm | ||
- COO (Country of Origin):
- KR
Electric double layer capacitors
Recommended soldering: Wave
Operating temperature: -40 °C up to +65 °C
Capacitance range: 3 F - 50 F
Rated voltage: 2.7 V(DC)
Applications
Memory backup
Smart meter
Network equipment
UPS systems
Power assist
Energy harvesting
Recommended soldering: Wave
Operating temperature: -40 °C up to +65 °C
Capacitance range: 3 F - 50 F
Rated voltage: 2.7 V(DC)
Applications
Memory backup
Smart meter
Network equipment
UPS systems
Power assist
Energy harvesting

