RS PRO 70F Supercapacitor -20 → +80% Tolerance 2.1V dc, Through Hole

Bulk discount available

Subtotal (1 unit)*

£2.71

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£2.71
10 - 24£2.64
25 - 49£2.57
50 - 99£2.50
100 +£2.44

*price indicative

Packaging Options:
RS Stock No.:
184-5475
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

70F

Voltage

2.1V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

0.3 mA

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Terminal Type

Through Hole

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO 80F radial mount EDLC supercapacitor has a voltage rating of 2.3VDC and leakage current (24h) of ≤0.3mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%
• Operating temperature ranges between -40°C and 85°C
• AC impedance of 20ohm and DC impedance of 30ohm

Applications


• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007