Vishay 50F Supercapacitor -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole
- RS Stock No.:
- 180-2318
- Mfr. Part No.:
- MAL223091008E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-2318
- Mfr. Part No.:
- MAL223091008E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 50F | |
| Voltage | 3V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Diameter | 18.5mm | |
| Height | 37.5mm | |
| Dimensions | 18.5 (Dia.) x 37.5mm | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 250 μA | |
| Lifetime | 2000h | |
| Series | 230 EDLC-HV | |
| Tolerance | -20 → +50% | |
| Lead Diameter | 0.8mm | |
| Product Diameter | 18.5mm | |
| Polarised | Polar | |
| Capacitor Family | Electric Double Layer | |
| Dielectric Material Family | Electrical Double Layer | |
| Lead Spacing | 7.5 mm | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 50F | ||
Voltage 3V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Diameter 18.5mm | ||
Height 37.5mm | ||
Dimensions 18.5 (Dia.) x 37.5mm | ||
Lead Pitch 7.5mm | ||
Leakage Current 250 μA | ||
Lifetime 2000h | ||
Series 230 EDLC-HV | ||
Tolerance -20 → +50% | ||
Lead Diameter 0.8mm | ||
Product Diameter 18.5mm | ||
Polarised Polar | ||
Capacitor Family Electric Double Layer | ||
Dielectric Material Family Electrical Double Layer | ||
Lead Spacing 7.5 mm | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- AT
Polarized energy storage capacitor with high capacity and energy density
Rated voltage: 3.0 V
Available in through-hole (radial) version
APPLICATIONS:
Power backup
Burst power support
Storage device for energy harvesting
Rated voltage: 3.0 V
Available in through-hole (radial) version
APPLICATIONS:
Power backup
Burst power support
Storage device for energy harvesting
