KEMET 2.2F Supercapacitor -20 → +80% Tolerance, Supercap FY 5.5V dc, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-5072
Mfr. Part No.:
FYD0H225ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

28.5mm

Height

5mm

Dimensions

28.5 (Dia.) x 22mm

Lead Pitch

10.16mm

Equivalent Series Resistance

35Ω

Series

Supercap FY

Tolerance

-20 → +80%

Lead Spacing

10.16 mm

Product Diameter

28.5mm

Capacitor Family

Electric Double Layer

Terminal Type

Radial

Depth

22mm

COO (Country of Origin):
CN