Vishay 35F Supercapacitor -20 → +50% Tolerance, 220 EDLC 2.7V dc, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-0663
Mfr. Part No.:
MAL222090001E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

35F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

18.5mm

Dimensions

18.5 (Dia.) x 33.5mm

Lead Pitch

7.5mm

Leakage Current

15 mA, 150 μA

Equivalent Series Resistance

35mΩ

Lifetime

1000h

Series

220 EDLC

Tolerance

-20 → +50%

Polarised

Polar

Product Diameter

18.5mm

Tolerance Minus

-20%

Capacitor Family

Electric Double Layer

Tolerance Plus

+50%

Depth

33.5mm

Terminal Type

Radial

Lead Diameter

0.8mm

Package/Case

1831

COO (Country of Origin):
AT