Murata 35mF Supercapacitor ±20% Tolerance, DMH 4.5V, Surface Mount
- RS Stock No.:
- 172-9495
- Mfr. Part No.:
- DMHA14R5V353M4ATA0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 172-9495
- Mfr. Part No.:
- DMHA14R5V353M4ATA0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 35mF | |
| Voltage | 4.5V | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Height | 0.4mm | |
| Dimensions | 20 x 20 x 0.4mm | |
| Equivalent Series Resistance | 300mΩ | |
| Series | DMH | |
| Tolerance | ±20% | |
| Capacitor Family | Supercapacitor | |
| Depth | 20mm | |
| Tolerance Plus | +20% | |
| Package/Case | SMD | |
| Tolerance Minus | -20% | |
| Terminal Type | SMD | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 35mF | ||
Voltage 4.5V | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Height 0.4mm | ||
Dimensions 20 x 20 x 0.4mm | ||
Equivalent Series Resistance 300mΩ | ||
Series DMH | ||
Tolerance ±20% | ||
Capacitor Family Supercapacitor | ||
Depth 20mm | ||
Tolerance Plus +20% | ||
Package/Case SMD | ||
Tolerance Minus -20% | ||
Terminal Type SMD | ||
- COO (Country of Origin):
- JP
