Rubycon 100F Supercapacitor ±20% Tolerance, DMB 2.5V dc, Through Hole
- RS Stock No.:
- 172-7728
- Mfr. Part No.:
- 2.5DMB100M22X65
- Brand:
- Rubycon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-7728
- Mfr. Part No.:
- 2.5DMB100M22X65
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 100F | |
| Voltage | 2.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 22mm | |
| Height | 65mm | |
| Dimensions | 22 (Dia.) x 65mm | |
| Lead Pitch | 10mm | |
| Lifetime | 1000h | |
| Series | DMB | |
| Tolerance | ±20% | |
| Depth | 65mm | |
| Tolerance Plus | +20% | |
| Tolerance Minus | -20% | |
| Lead Diameter | 1mm | |
| Capacitor Family | Electric Double Layer | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 100F | ||
Voltage 2.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 22mm | ||
Height 65mm | ||
Dimensions 22 (Dia.) x 65mm | ||
Lead Pitch 10mm | ||
Lifetime 1000h | ||
Series DMB | ||
Tolerance ±20% | ||
Depth 65mm | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
Lead Diameter 1mm | ||
Capacitor Family Electric Double Layer | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- JP
