Eaton Bussmann Series 25F Supercapacitor -10 → +30% Tolerance, Supercap HB 2.5V dc, Through Hole
- RS Stock No.:
- 169-9472
- Mfr. Part No.:
- HB1625-2R5256-R
- Brand:
- Eaton Bussmann Series
Stock information currently inaccessible
- RS Stock No.:
- 169-9472
- Mfr. Part No.:
- HB1625-2R5256-R
- Brand:
- Eaton Bussmann Series
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Capacitance | 25F | |
| Voltage | 2.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 16.5mm | |
| Height | 28.4mm | |
| Dimensions | 16.5 (Dia.) x 28.4mm | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 28 μA | |
| Equivalent Series Resistance | 40mΩ | |
| Lifetime | 1000h | |
| Series | Supercap HB | |
| Tolerance | -10 → +30% | |
| Lead Diameter | 0.8mm | |
| Capacitor Family | Electric Double Layer | |
| Tolerance Minus | -10% | |
| Terminal Type | Through Hole | |
| Depth | 28.4mm | |
| Tolerance Plus | +30% | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Capacitance 25F | ||
Voltage 2.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 16.5mm | ||
Height 28.4mm | ||
Dimensions 16.5 (Dia.) x 28.4mm | ||
Lead Pitch 7.5mm | ||
Leakage Current 28 μA | ||
Equivalent Series Resistance 40mΩ | ||
Lifetime 1000h | ||
Series Supercap HB | ||
Tolerance -10 → +30% | ||
Lead Diameter 0.8mm | ||
Capacitor Family Electric Double Layer | ||
Tolerance Minus -10% | ||
Terminal Type Through Hole | ||
Depth 28.4mm | ||
Tolerance Plus +30% | ||
- COO (Country of Origin):
- CN
