Murata 10F Supercapacitor, UMAC 2.3V dc, Through Hole
- RS Stock No.:
- 169-2702
- Mfr. Part No.:
- UMAC040130A003TA01
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 169-2702
- Mfr. Part No.:
- UMAC040130A003TA01
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10F | |
| Voltage | 2.3V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 4 (Dia.) x 12mm | |
| Equivalent Series Resistance | 800mΩ | |
| Series | UMAC | |
| Depth | 12mm | |
| Capacitor Family | Electric Double Layer | |
| Product Diameter | 4mm | |
| Terminal Type | Radial | |
| Lead Diameter | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10F | ||
Voltage 2.3V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Dimensions 4 (Dia.) x 12mm | ||
Equivalent Series Resistance 800mΩ | ||
Series UMAC | ||
Depth 12mm | ||
Capacitor Family Electric Double Layer | ||
Product Diameter 4mm | ||
Terminal Type Radial | ||
Lead Diameter 0.45mm | ||
- COO (Country of Origin):
- JP
