Nichicon 10F Supercapacitor ±20% Tolerance, UM 2.7V dc, Through Hole

Stock information currently inaccessible
RS Stock No.:
167-7824
Mfr. Part No.:
JUMT1106MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

12.5mm

Height

31.5mm

Dimensions

12.5 (Dia.) x 31.5mm

Lead Pitch

5mm

Leakage Current

0.5 mA

Equivalent Series Resistance

200mΩ

Lifetime

1000h

Series

UM

Tolerance

±20%

Product Diameter

12.5mm

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Terminal Type

Through Hole

Polarised

Polar

Lead Diameter

0.8mm

Depth

31.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy