Panasonic 1F Supercapacitor -20 → +80% Tolerance, RG 3.6V dc, Through Hole

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tray of 2880)

£0.644

(exc. VAT)

£0.773

(inc. VAT)

RS Stock No.:
166-7082
Mfr. Part No.:
EECRG0V105VN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1F

Voltage

3.6V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

19mm

Height

5.5mm

Dimensions

19 (Dia.) x 21mm

Lead Pitch

5mm

Leakage Current

1 mA

Lifetime

2000h

Series

RG

Tolerance

-20 → +80%

Tolerance Minus

-20%

Product Diameter

19mm

Tolerance Plus

+80%

Terminal Type

Radial

Dielectric Material Family

Gold

Capacitor Family

Electric Double Layer

Lead Diameter

1 x 0.2mm

COO (Country of Origin):
JP