Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, RG 3.6V dc, Through Hole
- RS Stock No.:
- 166-7013
- Mfr. Part No.:
- EECRG0V224HN
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-7013
- Mfr. Part No.:
- EECRG0V224HN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 0.22F | |
| Voltage | 3.6V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Diameter | 11.5mm | |
| Height | 6mm | |
| Dimensions | 11.5 (Dia.) x 10.5mm | |
| Lead Pitch | 5mm | |
| Leakage Current | 300 μA | |
| Lifetime | 2000h | |
| Series | RG | |
| Tolerance | -20 → +80% | |
| Capacitor Family | Electric Double Layer | |
| Tolerance Minus | -20% | |
| Product Diameter | 11.5mm | |
| Terminal Type | Radial | |
| Dielectric Material Family | Gold | |
| Lead Diameter | 1.7 x 0.2mm | |
| Tolerance Plus | +80% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 0.22F | ||
Voltage 3.6V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Diameter 11.5mm | ||
Height 6mm | ||
Dimensions 11.5 (Dia.) x 10.5mm | ||
Lead Pitch 5mm | ||
Leakage Current 300 μA | ||
Lifetime 2000h | ||
Series RG | ||
Tolerance -20 → +80% | ||
Capacitor Family Electric Double Layer | ||
Tolerance Minus -20% | ||
Product Diameter 11.5mm | ||
Terminal Type Radial | ||
Dielectric Material Family Gold | ||
Lead Diameter 1.7 x 0.2mm | ||
Tolerance Plus +80% | ||
- COO (Country of Origin):
- JP
RF/RG Series Electric Double Layer Capacitors from Panasonic
Stacked Coin Type Series RG/RF Capacitors.
Features & Benefits:
Electric double layer Gold capacitors
Long high temperature endurance
Low internal resistance
Long high temperature endurance
Low internal resistance
