Murata 100F Supercapacitor, UMAL 2.3V, Surface Mount
- RS Stock No.:
- 166-2936
- Mfr. Part No.:
- UMAL361421B024TA01
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2936
- Mfr. Part No.:
- UMAL361421B024TA01
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100F | |
| Voltage | 2.3V | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 3.6mm | |
| Dimensions | 21 x 14 x 3.6mm | |
| Equivalent Series Resistance | 100mΩ | |
| Series | UMAL | |
| Terminal Type | Solder | |
| Polarised | Bi-Polar | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100F | ||
Voltage 2.3V | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Height 3.6mm | ||
Dimensions 21 x 14 x 3.6mm | ||
Equivalent Series Resistance 100mΩ | ||
Series UMAL | ||
Terminal Type Solder | ||
Polarised Bi-Polar | ||
- COO (Country of Origin):
- JP
Murata has developed a miniature device with a high energy storage capacity, low ESR, fast charging and discharging and the ability to withstand load fluctuations. It may be used as a secondary battery in the same way as a capacitor. This energy device achieves better charge/discharge characteristics and has an extended service life superior to conventional batteries. Well suited as a power supply for wearable devices or sensor nodes for wireless sensor networks, this device maintains flat voltage characteristics while accommodating a wide range of load characteristics.
High-rate charge/discharge*
Max. charge/discharge rate (current): 10 C (240 mA)
High safety
The highly safe design: Thermal runaway does not occur because of its small capacity and the use of chemically stable materials.
Extended service cycle life
Max. charge/discharge rate (current): 10 C (240 mA)
High safety
The highly safe design: Thermal runaway does not occur because of its small capacity and the use of chemically stable materials.
Extended service cycle life
