Vishay 25F Supercapacitor -20 → +50% Tolerance, 220 EDLC-E 2.7V dc, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-1320
Mfr. Part No.:
MAL222090007E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

25F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

18.5mm

Dimensions

18.5 (Dia.) x 27mm

Lead Pitch

7.5mm

Leakage Current

11 mA, 115 μA

Equivalent Series Resistance

36mΩ

Lifetime

1000h

Series

220 EDLC-E

Tolerance

-20 → +50%

Capacitor Family

Electric Double Layer

Polarised

Polar

Priced to Clear

Yes

Tolerance Minus

-20%

Product Diameter

18.5mm

Lead Spacing

7.5mm

Depth

27mm

Tolerance Plus

+50%

Package/Case

1825 (4564M)

Lead Diameter

0.8mm

Terminal Type

Radial

COO (Country of Origin):
AT