Vishay 20F Supercapacitor -20 → +50% Tolerance, 220 EDLC-E 2.7V dc, Through Hole
- RS Stock No.:
- 144-1310
- Mfr. Part No.:
- MAL222090006E3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 144-1310
- Mfr. Part No.:
- MAL222090006E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 20F | |
| Voltage | 2.7V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Diameter | 16.5mm | |
| Dimensions | 16.5 (Dia.) x 27mm | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 6 mA, 75 μA | |
| Equivalent Series Resistance | 38mΩ | |
| Lifetime | 1000h | |
| Series | 220 EDLC-E | |
| Tolerance | -20 → +50% | |
| Package/Case | 19 | |
| Capacitor Family | Electric Double Layer | |
| Terminal Type | Radial | |
| Product Diameter | 16.5mm | |
| Polarised | Polar | |
| Depth | 27mm | |
| Lead Spacing | 7.5mm | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 20F | ||
Voltage 2.7V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Diameter 16.5mm | ||
Dimensions 16.5 (Dia.) x 27mm | ||
Lead Pitch 7.5mm | ||
Leakage Current 6 mA, 75 μA | ||
Equivalent Series Resistance 38mΩ | ||
Lifetime 1000h | ||
Series 220 EDLC-E | ||
Tolerance -20 → +50% | ||
Package/Case 19 | ||
Capacitor Family Electric Double Layer | ||
Terminal Type Radial | ||
Product Diameter 16.5mm | ||
Polarised Polar | ||
Depth 27mm | ||
Lead Spacing 7.5mm | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- AT
