KEMET 0.33F Supercapacitor -20 → +80% Tolerance, Supercap FM 5.5V dc, Through Hole
- RS Stock No.:
- 135-6138
- Mfr. Part No.:
- FMC0H334ZF
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 135-6138
- Mfr. Part No.:
- FMC0H334ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.33F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 14 x 9 x 15mm | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance | 25Ω | |
| Lifetime | 1000h | |
| Series | Supercap FM | |
| Tolerance | -20 → +80% | |
| Lead Spacing | 5 mm | |
| Terminal Type | Radial | |
| Capacitor Family | Electric Double Layer | |
| Polarised | Polar | |
| Dielectric Material Family | Electrical Double Layer | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.33F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 14 x 9 x 15mm | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance 25Ω | ||
Lifetime 1000h | ||
Series Supercap FM | ||
Tolerance -20 → +80% | ||
Lead Spacing 5 mm | ||
Terminal Type Radial | ||
Capacitor Family Electric Double Layer | ||
Polarised Polar | ||
Dielectric Material Family Electrical Double Layer | ||
Depth 15mm | ||
