Eaton 15F Supercapacitor -10 → +30% Tolerance, TV 3V dc, Through Hole
- RS Stock No.:
- 135-1066
- Mfr. Part No.:
- TV1325-3R0156-R
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 135-1066
- Mfr. Part No.:
- TV1325-3R0156-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 15F | |
| Voltage | 3V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +65°C | |
| Dimensions | 13.5 (Dia.) x 28.4mm | |
| Lead Pitch | 5mm | |
| Leakage Current | 35 μA | |
| Equivalent Series Resistance | 0.024Ω | |
| Lifetime | 1000h | |
| Series | TV | |
| Tolerance | -10 → +30% | |
| Tolerance Minus | -10% | |
| Priced to Clear | Yes | |
| Depth | 28.4mm | |
| Tolerance Plus | +30% | |
| Capacitor Family | Electric Double Layer | |
| Product Diameter | 13.5mm | |
| Terminal Type | Radial | |
| Polarised | Polar | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 15F | ||
Voltage 3V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65°C | ||
Dimensions 13.5 (Dia.) x 28.4mm | ||
Lead Pitch 5mm | ||
Leakage Current 35 μA | ||
Equivalent Series Resistance 0.024Ω | ||
Lifetime 1000h | ||
Series TV | ||
Tolerance -10 → +30% | ||
Tolerance Minus -10% | ||
Priced to Clear Yes | ||
Depth 28.4mm | ||
Tolerance Plus +30% | ||
Capacitor Family Electric Double Layer | ||
Product Diameter 13.5mm | ||
Terminal Type Radial | ||
Polarised Polar | ||
Lead Diameter 0.6mm | ||
