Panasonic 1F Supercapacitor -20 → +80% Tolerance, RG 3.6V dc, Through Hole
- RS Stock No.:
- 109-4096
- Mfr. Part No.:
- EECRG0V105V
- Brand:
- Panasonic
Subtotal (1 tray of 100 units)*
£427.10
(exc. VAT)
£512.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | £4.271 | £427.10 |
*price indicative
- RS Stock No.:
- 109-4096
- Mfr. Part No.:
- EECRG0V105V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1F | |
| Voltage | 3.6V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Diameter | 19mm | |
| Height | 5.5mm | |
| Dimensions | 19 (Dia.) x 21mm | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Series | RG | |
| Tolerance | -20 → +80% | |
| Product Diameter | 19mm | |
| Depth | 5.5 mm, 21mm | |
| Terminal Type | Through Hole | |
| Lead Spacing | 5 mm | |
| Capacitor Family | Electric Double Layer | |
| Lead Diameter | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1F | ||
Voltage 3.6V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Diameter 19mm | ||
Height 5.5mm | ||
Dimensions 19 (Dia.) x 21mm | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Series RG | ||
Tolerance -20 → +80% | ||
Product Diameter 19mm | ||
Depth 5.5 mm, 21mm | ||
Terminal Type Through Hole | ||
Lead Spacing 5 mm | ||
Capacitor Family Electric Double Layer | ||
Lead Diameter 1mm | ||
