Panasonic 47000μF Supercapacitor, CS 5.5V dc, Through Hole
- RS Stock No.:
- 572-514
- Mfr. Part No.:
- EECS0HD473H
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 572-514
- Mfr. Part No.:
- EECS0HD473H
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47000µF | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 5.5mm | |
| Lead Pitch | 10mm | |
| Lifetime | 1000h | |
| Series | CS | |
| Lead Diameter | 0.8mm | |
| Depth | 5.5 mm, 10.5 mm | |
| Tolerance Plus | +80% | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47000µF | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Height 5.5mm | ||
Lead Pitch 10mm | ||
Lifetime 1000h | ||
Series CS | ||
Lead Diameter 0.8mm | ||
Depth 5.5 mm, 10.5 mm | ||
Tolerance Plus +80% | ||
Terminal Type Through Hole | ||
Tolerance Minus -20% | ||
- COO (Country of Origin):
- JP
NF/SG/SD Series
Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers
