RND 8 F Supercapacitor 0/30 % Tolerance 2.7V dc, Through Hole
- RS Stock No.:
- 489-640
- Mfr. Part No.:
- RND 150HP-2R7-J805VYJ09
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 489-640
- Mfr. Part No.:
- RND 150HP-2R7-J805VYJ09
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 8F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Tolerance | 0/30 % | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 8F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Tolerance 0/30 % | ||
- COO (Country of Origin):
- CN
The RND Radial super capacitor stands out as a reliable energy storage solution, ideal for applications ranging from backup for electronic devices to innovative uses in toys and intelligent instruments. Leveraging cutting-edge technology, this capacitor employs electric double layer principles, ensuring exceptional performance and efficiency. With its robust construction, featuring activated carbon electrodes sealed in a durable aluminium case, it is engineered to withstand challenging environmental conditions. The product is designed to deliver high energy capacity while maintaining low equivalent series resistance, making it suitable for demanding tasks like motor drives and clock circuits.
Built with an aluminium case for enhanced durability and protection
Utilises advanced materials for superior charge retention
Suitable for diverse applications, including motor drives and memory backup
Ensures stable operation under humidity conditions up to 85%
