Panasonic 3.3F Supercapacitor, HW 2.3V dc, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
295-930
Mfr. Part No.:
EECHW0D335
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3.3F

Voltage

2.3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

12.5mm

Height

23mm

Dimensions

12.5 (Dia.) x 23mm

Lead Pitch

5mm

Lifetime

1000h

Series

HW

Terminal Type

Through Hole

Depth

23mm

Tolerance Plus

+40%

Lead Diameter

0.8mm

Tolerance Minus

-20%