- RS Stock No.:
- 203-8362
- Mfr. Part No.:
- ESS-30-EF
- Brand:
- Festo
Available to back order for despatch 28/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£29.16
(exc. VAT)
£34.99
(inc. VAT)
Units | Per unit |
1 + | £29.16 |
- RS Stock No.:
- 203-8362
- Mfr. Part No.:
- ESS-30-EF
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo Suction cup ESS-40-EF easily interchangeable. It has minimum workpiece radius 80 mm and nominal size 3 mm.
Suction cup diameter = 40 mm
Suction cup volume = 4.04 cm3
Position of connection = on top
Suction cup volume = 4.04 cm3
Position of connection = on top
Specifications
Attribute | Value |
---|---|
Pad Diameter | 30mm |
Manufacturer Series | ESS |
Holding Force | 37.2N |
Related links
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package