Honeywell Strain Gauge, 350Ω
- RS Stock No.:
- 822-8366
- Mfr. Part No.:
- 2105-200
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 822-8366
- Mfr. Part No.:
- 2105-200
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Gauge Resistance | 350Ω | |
| Maximum AC Voltage | 20V | |
| Maximum DC Voltage | 20V | |
| Width | 3.49 (Dia.)in | |
| Depth | 2.41in | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | +93°C | |
| Dimensions | 3.49 (Dia.) x 2.41 in | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Gauge Resistance 350Ω | ||
Maximum AC Voltage 20V | ||
Maximum DC Voltage 20V | ||
Width 3.49 (Dia.)in | ||
Depth 2.41in | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature +93°C | ||
Dimensions 3.49 (Dia.) x 2.41 in | ||
Non Compliant
- COO (Country of Origin):
- US
