Honeywell Compression & Tension Load Cell, 5V dc
- RS Stock No.:
- 821-4052
- Mfr. Part No.:
- 060-1426-02
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-4052
- Mfr. Part No.:
- 060-1426-02
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Force Measured | Compression, Tension | |
| Terminal Type | Wire Lead | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -53°C | |
| Maximum Operating Temperature | +121°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Force Measured Compression, Tension | ||
Terminal Type Wire Lead | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -53°C | ||
Maximum Operating Temperature +121°C | ||
RoHS Status: Not Applicable
