Honeywell Compression & Tension Load Cell 226.79kg, 10V dc
- RS Stock No.:
- 821-3706
- Mfr. Part No.:
- 060-1894-02
- Brand:
- Honeywell
Subtotal (1 unit)*
£1,070.09
(exc. VAT)
£1,284.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,070.09 |
*price indicative
- RS Stock No.:
- 821-3706
- Mfr. Part No.:
- 060-1894-02
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Force Measured | Compression, Tension | |
| Force/ Load Measurement Range | 226.79kg | |
| Sensor Type | Miniature | |
| Terminal Type | Cable | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -53°C | |
| Maximum Operating Temperature | +121°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Force Measured Compression, Tension | ||
Force/ Load Measurement Range 226.79kg | ||
Sensor Type Miniature | ||
Terminal Type Cable | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -53°C | ||
Maximum Operating Temperature +121°C | ||
Non Compliant
