Variohm Group VGS Series Rotary Encoder
- RS Stock No.:
- 315-285
- Distrelec Article No.:
- 304-16-716
- Mfr. Part No.:
- VGS-T-1000-M8 (1UAB04)
- Brand:
- Variohm Group
Subtotal (1 unit)*
£510.82
(exc. VAT)
£612.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £510.82 |
*price indicative
- RS Stock No.:
- 315-285
- Distrelec Article No.:
- 304-16-716
- Mfr. Part No.:
- VGS-T-1000-M8 (1UAB04)
- Brand:
- Variohm Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | Rotary Encoder | |
| Series | VGS | |
| IP Rating | IP65 | |
| Housing Material | Stainless Steel, Aluminium Cover | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type Rotary Encoder | ||
Series VGS | ||
IP Rating IP65 | ||
Housing Material Stainless Steel, Aluminium Cover | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Variohm Group Gear Shift Sensor is based on strain gauge technology with integrated amplifiers providing data for vehicle electronics to trigger gear change without the need of touching the clutch. The +/- 1000 N tension/compression sensor supports with its specifications the typical requirements in motorsport applications.
Digitalized amplifier included
Robust motorsport design
Easy to install
