Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.60
(exc. VAT)
£12.72
(inc. VAT)
- RS Stock No.:
- 308-102
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gauge Resistance | 120Ω | |
| Terminal Type | Wire Lead | |
| Length | 13mm | |
| Width | 4mm | |
| Gauge Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Gauge Factor | 2 | |
| Dimensions | 13 x 4 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gauge Resistance 120Ω | ||
Terminal Type Wire Lead | ||
Length 13mm | ||
Width 4mm | ||
Gauge Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Gauge Factor 2 | ||
Dimensions 13 x 4 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

