RS PRO Steel Grey Twinspan J Beam, 1200mm x 1m x 888mm
- RS Stock No.:
- 342-2403
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£67.15
(exc. VAT)
£80.58
(inc. VAT)
- RS Stock No.:
- 342-2403
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| System | Twinspan | |
| Component Type | J Beam | |
| Width | 1m | |
| Length | 1200mm | |
| Material | Steel | |
| Colour | Grey | |
| Depth | 888mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
System Twinspan | ||
Component Type J Beam | ||
Width 1m | ||
Length 1200mm | ||
Material Steel | ||
Colour Grey | ||
Depth 888mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
