Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- RS Stock No.:
- 127-1522
- Mfr. Part No.:
- 16926219.11
- Brand:
- Bott
Subtotal (1 unit)*
£666.93
(exc. VAT)
£800.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £666.93 |
*price indicative
- RS Stock No.:
- 127-1522
- Mfr. Part No.:
- 16926219.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Blue, Grey | |
| Width | 1.05m | |
| Depth | 325mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Blue, Grey | ||
Width 1.05m | ||
Depth 325mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Workshop Cupboard
The Bott professional heavy duty workshop cupboard has 4 shelves with three-point lock for general purpose storage and organisation. Ideal for industrial use due to the reinforced design and welded steel housing. The cupboard comes in blue and grey colour.
Features and Benefits
Width of 1050, depth of 350mm and height of 2000mm
Tough, welded steel construction
Powder coat RAL5010 blue / RAL7035 grey finish
Reinforced Steel strips stiffen the doors and increase cupboard strength
Reinforced welded construction for reliability and long service life
Scuff resistant galvanized shelves with a large 75kg U. D. L. Load capacity per shelf
Related links
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm


