Bott 1 Door, 5 Drawer Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 663-994
- Mfr. Part No.:
- 41006014.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,438.99
(exc. VAT)
£1,726.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,438.99 |
*price indicative
- RS Stock No.:
- 663-994
- Mfr. Part No.:
- 41006014.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 525mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 525mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is designed to enhance efficiency in any workspace, offering a perfect blend of durability and functionality. Featuring a robust steel construction with a striking crimson red and light grey powder-coated finish, it stands out while providing essential storage solutions. With five fully extendable drawers, each designed for easy access, the trolley can accommodate items of varying sizes and weights, significantly aiding in the organisation of tools and components. The addition of a spacious cupboard secures generous storage for larger items. Its mobility is supported by sturdy 125mm castors, making it an indispensable asset for maintenance and repair environments.
Heavy-duty reinforced steel housing ensures long-lasting durability
Five drawers offer 100% extension for complete access to stored items
Each drawer supports a load capacity of 50kg, ideal for tools and equipment
Cupboard section with one door and a galvanised steel shelf, providing additional storage for bulkier items
Finished in resilient powder coat paint, delivering both aesthetics and protection from wear
Castors with a diameter of 125mm allow for effortless manoeuvrability in busy workspaces
Drawer heights vary from 75mm to 200mm, accommodating a range of storage needs
Includes a sturdy worktop made from lino, perfect for repairs and assembly tasks


